846-088-521-804

Heilind Number:EDA846-088-521-804
Manufacturer:EDAC
Manufacturer Number:846-088-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-804

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 88 positions, they ensure seamless communication between boards. The contact material, a robust Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Perfect for a wide range of applications, they offer a pitch of .125 inches and a row spacing of .2 inches, making them versatile and efficient. Whether you're a professional in the electronics industry or a hobbyist, these connectors are a must-have for your PCB projects. Upgrade your connectivity with our top-of-the-line Card Edge Connectors.