846-088-521-807

Heilind Number:EDA846-088-521-807
Manufacturer:EDAC
Manufacturer Number:846-088-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-807

Detailed Description

Discover the essential High Temp Card Edge Connectors, designed to ensure reliable connectivity in demanding environments. Featuring a vibrant green color, these connectors offer a maximum amperage of 3A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees robust performance and safety. With two rows and 88 positions, these connectors provide ample options for secure board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of industries, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and reliable choice for your connectivity needs. Explore our range of PCB connectors to find the perfect solution for your application.