846-088-521-808

Heilind Number:EDA846-088-521-808
Manufacturer:EDAC
Manufacturer Number:846-088-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability under high temperatures. With a 3 A amperage rating and Copper Alloy contact material, they offer efficient power transmission. Equipped with two rows and 88 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for straight mounting orientation, they offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Elevate your PCB assembly process with these high-quality Card Edge Connectors.