846-088-521-812

Heilind Number:EDA846-088-521-812
Manufacturer:EDAC
Manufacturer Number:846-088-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-521-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a two-row layout with 88 positions, perfect for seamless board-to-board PCB connections. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, operating flawlessly in environments ranging from -40 to 105°C. Their straight mount orientation and .125-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient signal routing. Trust in these connectors for optimal connectivity in your electronic projects.