846-088-522-201

Heilind Number:EDA846-088-522-201
Manufacturer:EDAC
Manufacturer Number:846-088-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors boast a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a dual-row configuration and a total of 88 positions, they offer ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise positioning on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Perfect for applications requiring a secure and stable board-to-board connection, our Card Edge Connectors guarantee optimal performance with every use. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.