846-088-522-212

Heilind Number:EDA846-088-522-212
Manufacturer:EDAC
Manufacturer Number:846-088-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-522-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring robust thermal and electrical insulation. Each connector boasts a dual-row configuration with 88 copper alloy contact positions, offering high connectivity efficiency. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these durable and efficient Card Edge Connectors.