846-088-522-802

Heilind Number:EDA846-088-522-802
Manufacturer:EDAC
Manufacturer Number:846-088-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-522-802

Detailed Description

Enhance your electronic connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. The vibrant green housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of 88 positions each, these connectors offer ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality copper alloy, guaranteeing reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate easy assembly. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for use in various industries. Upgrade your PCB connections with these top-of-the-line components.