846-088-522-803

Heilind Number:EDA846-088-522-803
Manufacturer:EDAC
Manufacturer Number:846-088-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-522-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts for reliable power transmission. Featuring a dual-row configuration with 88 positions and a pitch of .125 inches, they offer seamless integration on your PCBs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, they provide versatility for various applications. Elevate your connectivity standards with these green connectors, essential components for any high-temp setup.