846-088-522-804

Heilind Number:EDA846-088-522-804
Manufacturer:EDAC
Manufacturer Number:846-088-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-522-804

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors boast an amperage of 3 A and are crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With two rows and a total of 88 positions, they provide ample connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors feature a straight mount orientation and can withstand extreme temperatures from -40 to 105 °C. Elevate your PCB assembly with these high-quality connectors, perfect for Board to Board and Card Edge connections.