846-088-522-808

Heilind Number:EDA846-088-522-808
Manufacturer:EDAC
Manufacturer Number:846-088-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-522-808

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and efficient connections. The two rows of 88 positions offer ample room for your PCB needs, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial to automotive. Elevate your connectivity solutions with our robust and high-performance Card Edge Connectors.