846-088-522-812

Heilind Number:EDA846-088-522-812
Manufacturer:EDAC
Manufacturer Number:846-088-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-522-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and a total of 88 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Their straight mount orientation and a pitch of .125 inches with a row spacing of .2 inches make for easy and efficient installation. Trust in the quality and innovation of our connectors to meet your PCB connection needs seamlessly.