846-088-526-207

Heilind Number:EDA846-088-526-207
Manufacturer:EDAC
Manufacturer Number:846-088-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-526-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a low amperage rating of 3 A, they are ideal for various electronic applications. The two rows of copper alloy contacts provide secure and efficient connectivity, with a pitch of .125 in and row spacing of .2 in. Offering 88 positions in total, these connectors are perfect for high-density PCB layouts. Their straight mount orientation simplifies installation, making them a convenient choice for your board-to-board connections. Trust in the quality and versatility of our Card Edge Connectors to meet your connectivity needs with precision.