846-088-526-808

Heilind Number:EDA846-088-526-808
Manufacturer:EDAC
Manufacturer Number:846-088-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-526-808

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a double-row design and a total of 88 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Choose our Card Edge Connectors for seamless board-to-board connections in high-temp settings.