846-088-540-212

Heilind Number:EDA846-088-540-212
Manufacturer:EDAC
Manufacturer Number:846-088-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-540-212

Detailed Description

Enhance your PCB assembly with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and reliability. With a current rating of 3A, they deliver efficient power transmission for your electronic devices. The copper alloy contact material guarantees secure and stable connections, while the dual-row design with 88 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their .125" pitch and .2" row spacing, along with a straight mount orientation, facilitate easy installation on your PCB. Trust in our connectors to provide seamless board-to-board connectivity, meeting the highest industry standards for performance and durability.