846-088-540-802

Heilind Number:EDA846-088-540-802
Manufacturer:EDAC
Manufacturer Number:846-088-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-540-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant Green color and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a maximum amperage of 3 A, they offer efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure connections for up to 88 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity with these essential components.