846-088-541-207

Heilind Number:EDA846-088-541-207
Manufacturer:EDAC
Manufacturer Number:846-088-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-541-207

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a vibrant green hue for easy identification. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee robust durability and flame resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connectivity. With a total of 88 positions, these connectors cater to diverse application needs. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures performance reliability in various environments. Upgrade your PCB setups with these essential connectors.