846-088-541-803

Heilind Number:EDA846-088-541-803
Manufacturer:EDAC
Manufacturer Number:846-088-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-541-803

Detailed Description

Discover our High Temp Card Edge Connectors, perfect for your electronic projects. Designed for durability and performance, these connectors feature a vibrant green color and a straight mount orientation. With a contact material of Copper Alloy, they ensure reliable connectivity with an amperage rating of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With 88 positions spread across 2 rows, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, they are ideal for high-temperature environments. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic assemblies.