846-088-541-807

Heilind Number:EDA846-088-541-807
Manufacturer:EDAC
Manufacturer Number:846-088-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-541-807

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3A amperage rating, they can handle high-power applications with ease. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide seamless board-to-board connections. Offering 88 positions in a straight mount orientation, they are ideal for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and efficient PCB connectivity. Explore our full range of connectors to find the perfect fit for your needs.