846-088-541-808

Heilind Number:EDA846-088-541-808
Manufacturer:EDAC
Manufacturer Number:846-088-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-541-808

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for high-performance PCB connectivity. With a vibrant green color, these connectors are not only functional but visually striking. Engineered for reliability, they boast a 3A amperage rating and are constructed from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring two rows of contacts made from Copper Alloy, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for your electronic devices. With 88 positions available, these connectors offer ample room for your PCB requirements. Designed for straight mount orientation, they are easy to install and perfect for a variety of applications. Operating within a wide temperature range of -40 to 105°C, these connectors guarantee consistent performance even in harsh environments. Explore the possibilities with our High Temp Card Edge Connectors, a must-have in any electronic setup.