846-088-555-201

Heilind Number:EDA846-088-555-201
Manufacturer:EDAC
Manufacturer Number:846-088-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration offers ample connectivity, with a total of 88 positions. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transfer. Their .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, these connectors operate flawlessly in temperature extremes from -40 to 105 °C. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these essential components.