846-088-555-802

Heilind Number:EDA846-088-555-802
Manufacturer:EDAC
Manufacturer Number:846-088-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. Each connector features two rows of 88 positions, ensuring ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Choose straight mounting orientation for seamless installation. Perfect for professionals in need of high-quality, high-temperature connectivity solutions, these connectors are a staple in the world of electronics.