846-088-555-803

Heilind Number:EDA846-088-555-803
Manufacturer:EDAC
Manufacturer Number:846-088-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-555-803

Detailed Description

Enhance your PCB connection with these high-temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, they offer a visually appealing touch to your setup. With an amperage rating of 3A, these connectors provide efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures robustness and safety. With two rows and a total of 88 positions, they enable seamless board-to-board connections. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a reliable choice for high-performance systems. Elevate your connectivity with these essential components.