846-088-555-808

Heilind Number:EDA846-088-555-808
Manufacturer:EDAC
Manufacturer Number:846-088-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring secure and efficient power transmission. With a pitch of .125 in and two rows for enhanced versatility, they offer seamless integration in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors provide consistent performance under challenging conditions. Perfect for board-to-board PCB connections, they are a crucial component in ensuring seamless electronic systems. Upgrade your connectivity solutions with these dependable connectors.