846-088-555-812

Heilind Number:EDA846-088-555-812
Manufacturer:EDAC
Manufacturer Number:846-088-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-555-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a robust copper alloy contact material and a 3A amperage rating, they ensure steadfast power transmission. Boasting a double-row configuration with 88 positions and a .125-inch pitch, they offer ample connectivity in a compact form. The straight mount orientation and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your high-performance applications. Trust in our quality and craftsmanship to keep your connections secure and efficient.