846-088-556-212

Heilind Number:EDA846-088-556-212
Manufacturer:EDAC
Manufacturer Number:846-088-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a two-row layout, offering ample space for your PCB needs. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Each connector is rated for 3A of power, with contacts made of high-quality copper alloy for optimal conductivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in extreme temperatures ranging from -40 to 105°C. Perfect for board-to-board applications, these connectors are a must-have for any electronics project. Elevate your designs with seamless connectivity – shop now.