846-088-556-803

Heilind Number:EDA846-088-556-803
Manufacturer:EDAC
Manufacturer Number:846-088-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-556-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and durable Copper Alloy contacts, they ensure reliable power and signal transmission. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your circuit boards. Boasting 88 positions for extensive connectivity options, these connectors guarantee efficient data transfer. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in our high-quality Card Edge Connectors for robust and dependable board-to-board connections in your electronic applications. Explore our full range of products for all your connectivity needs.