846-088-556-804

Heilind Number:EDA846-088-556-804
Manufacturer:EDAC
Manufacturer Number:846-088-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-556-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector boasts a 3 A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors offer superior durability and heat resistance, suitable for high-temperature environments. With two rows of copper alloy contacts and a .125-inch pitch, they facilitate seamless board-to-board connectivity. Featuring 88 positions and a straight mount orientation, they are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality even in extreme conditions. Explore our extensive range of connectors for all your PCB needs.