846-088-556-807

Heilind Number:EDA846-088-556-807
Manufacturer:EDAC
Manufacturer Number:846-088-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors boast a sleek housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of 88 copper alloy contacts, they offer seamless power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and high-performance board-to-board connections. Elevate your connectivity game with this essential component.