846-088-556-808

Heilind Number:EDA846-088-556-808
Manufacturer:EDAC
Manufacturer Number:846-088-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-556-808

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a double-row configuration and a total of 88 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing make for efficient and secure installations, while the straight mount orientation simplifies assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for industrial applications. Upgrade your setup with these green connectors and experience enhanced connectivity and performance.