846-088-556-812

Heilind Number:EDA846-088-556-812
Manufacturer:EDAC
Manufacturer Number:846-088-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-556-812

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row layout and a total of 88 positions, they provide ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most extreme environments. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, guarantee a secure and efficient connection every time. Perfect for demanding applications, our Card Edge Connectors are a must-have for any electronic project. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row layout and a total of 88 positions, they provide ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most extreme environments. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, guarantee a secure and efficient connection every time. Perfect for demanding applications, our Card Edge Connectors are a must-have for any electronic project.