846-088-558-201

Heilind Number:EDA846-088-558-201
Manufacturer:EDAC
Manufacturer Number:846-088-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-558-201

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors, designed to deliver reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient power transmission with a current rating of 3A. Ideal for board-to-board PCB connections, they offer 88 positions for seamless integration. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these premium card edge connectors.