846-088-558-212

Heilind Number:EDA846-088-558-212
Manufacturer:EDAC
Manufacturer Number:846-088-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-558-212

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a robust copper alloy contact material, they ensure secure and efficient power delivery at a maximum amperage of 3 A. The double-row design offers a total of 88 positions with a pitch of .125 inches, perfectly suited for board-to-board connections. Their right-angle mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Trust in our connectors to provide consistent and high-quality connectivity in your PCB projects.