846-088-558-803

Heilind Number:EDA846-088-558-803
Manufacturer:EDAC
Manufacturer Number:846-088-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they offer secure power transmission for various applications. The two rows of 88 copper alloy contacts ensure efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Suitable for right-angle mounting, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for demanding industrial and electronic projects. Explore our range of Board To Board PCB Connectors to find the perfect solution for your connectivity needs.