846-088-558-807

Heilind Number:EDA846-088-558-807
Manufacturer:EDAC
Manufacturer Number:846-088-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-558-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a double row configuration and 88 positions, they offer ample connectivity for your projects. The copper alloy contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're suitable for even the most demanding environments. Whether you're a hobbyist or a professional, these connectors are a must-have for seamless board-to-board connections. Elevate your setup with our Card Edge Connectors today.