846-088-558-812

Heilind Number:EDA846-088-558-812
Manufacturer:EDAC
Manufacturer Number:846-088-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a dual-row layout with a total of 88 positions, ensuring seamless board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure alignment is guaranteed. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering exceptional heat resistance and reliability. Made with copper alloy contacts, they provide efficient conductivity, while their right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.