846-088-559-212

Heilind Number:EDA846-088-559-212
Manufacturer:EDAC
Manufacturer Number:846-088-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-559-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 88 positions, they provide ample connectivity for your electronic devices. The right-angle mount orientation offers flexibility in installation, while the .125 inch pitch and .2 inch row spacing allow for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp environments. Trust in our connectors for secure and efficient board-to-board connections.