846-088-559-802

Heilind Number:EDA846-088-559-802
Manufacturer:EDAC
Manufacturer Number:846-088-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-559-802

Detailed Description

Enhance your high-temperature electronics with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green hue and boast an impressive amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable and safe connectivity. With two rows and 88 positions, they offer ample space for seamless PCB integration. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving setups, these connectors are designed for right-angle mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Elevate your connectivity solutions with these essential components.