846-088-559-808

Heilind Number:EDA846-088-559-808
Manufacturer:EDAC
Manufacturer Number:846-088-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-559-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for optimum performance, these connectors boast a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and stability. With two rows and 88 positions, they provide ample room for your connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, these connectors are a vital component in any electronics setup. Explore our full range of board-to-board PCB connectors for seamless integration.