846-088-560-212

Heilind Number:EDA846-088-560-212
Manufacturer:EDAC
Manufacturer Number:846-088-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-560-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors stand out while offering a reliable solution for your PCB needs. Each connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. The two rows of copper alloy contacts provide a seamless connection, with a .125-inch pitch and .2-inch row spacing for easy installation. With 88 positions available, you'll have plenty of room for your components. Whether you need a straight or right-angle mount orientation, these connectors offer flexibility for your design. Operating smoothly in temperatures ranging from -40 to 105°C, they're perfect for a wide range of applications. Upgrade to our High Temp Card Edge Connectors and experience the difference in your electronic projects.