846-088-560-808

Heilind Number:EDA846-088-560-808
Manufacturer:EDAC
Manufacturer Number:846-088-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-088-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-088-560-808

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, these connectors ensure optimal performance even in harsh operating environments. With two rows of 88 positions and a pitch of .125 inches, they offer seamless connectivity on your PCBs. The straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, these connectors are perfect for applications requiring high temperature resilience. Trust in our connectors to deliver superior performance and durability for all your board-to-board connection needs.