846-090-500-203

Heilind Number:EDA846-090-500-203
Manufacturer:EDAC
Manufacturer Number:846-090-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-500-203

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors ensure reliable power delivery with a 3A amperage capacity. The durable UL 94V-0 Diallyl Phthalate housing material provides enhanced protection, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and 90 positions, these connectors offer versatile board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Engineered for seamless integration, the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.