846-090-520-204

Heilind Number:EDA846-090-520-204
Manufacturer:EDAC
Manufacturer Number:846-090-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-520-204

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability and high performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. Their two-row design with copper alloy contact material ensures reliable and efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your 90 connections. Whether for industrial or commercial use, these connectors guarantee stability in any setting, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component, perfect for seamless board-to-board PCB connections.