846-090-520-808

Heilind Number:EDA846-090-520-808
Manufacturer:EDAC
Manufacturer Number:846-090-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-520-808

Detailed Description

Discover our High Temp Card Edge Connectors, a reliable solution for your PCB connections. Designed with precision, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, they offer efficient power transmission. The two rows of copper alloy contacts, totaling 90 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Their .125-inch pitch and .2-inch row spacing allow for secure and precise placement on your board. Choose the straight mount orientation for seamless integration. Trust in our Card Edge Connectors for dependable performance in your electronic designs.