846-090-521-201

Heilind Number:EDA846-090-521-201
Manufacturer:EDAC
Manufacturer Number:846-090-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-201

Detailed Description

Upgrade your high-temperature circuit connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 90 positions, these connectors offer ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Plus, with a straight mount orientation, installation is a breeze. Elevate your electronic projects with these top-of-the-line connectors, where quality and performance meet seamlessly.