846-090-521-203

Heilind Number:EDA846-090-521-203
Manufacturer:EDAC
Manufacturer Number:846-090-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-203

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a double-row configuration offering 90 positions, they provide ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and harsh-environment applications. Trust in their durability and efficiency to streamline your board-to-board connections effectively.