846-090-521-204

Heilind Number:EDA846-090-521-204
Manufacturer:EDAC
Manufacturer Number:846-090-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-204

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they offer reliable electrical conductivity. The dual-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 90 positions, perfect for complex PCB layouts. Suitable for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Ideal for various applications, they are a must-have in your connectivity setup. Explore our full range of connectors for more options in the PCB Connectors category.