846-090-521-207

Heilind Number:EDA846-090-521-207
Manufacturer:EDAC
Manufacturer Number:846-090-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and a pitch of .125 inches, they offer seamless integration for your PCB connections. Boasting 90 positions and a 3A amperage rating, they provide ample connectivity for your applications. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your setup with these quality connectors, essential for efficient board-to-board connections.