846-090-521-212

Heilind Number:EDA846-090-521-212
Manufacturer:EDAC
Manufacturer Number:846-090-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-212

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connectors. Engineered for reliability and performance, these connectors feature a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer seamless power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 90 positions cater to diverse connectivity needs. Designed for straight mounting, these connectors thrive in demanding environments with an operating temperature range of -40 to 105 °C. Perfect for industrial applications, they guarantee secure and efficient board-to-board connections. Upgrade your setup today with these essential components.