846-090-521-802

Heilind Number:EDA846-090-521-802
Manufacturer:EDAC
Manufacturer Number:846-090-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-802

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a total of 90 positions, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Plus, with a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Whether for industrial, commercial, or consumer electronics, our Card Edge Connectors are the perfect choice for seamless board-to-board connectivity. Elevate your designs with the power of reliable and high-performance PCB connectors.