846-090-521-803

Heilind Number:EDA846-090-521-803
Manufacturer:EDAC
Manufacturer Number:846-090-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With two rows and a pitch of .125 inches, they offer secure and efficient board-to-board connection. The vibrant green color not only adds a pop of style but also signifies their eco-friendly construction. With an operating temperature range of -40 to 105°C, they are perfect for a wide range of applications. Explore the possibilities and elevate your PCB design with these top-of-the-line connectors.